10 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCB20JB10R0

DigiKey Part Number
PCB20JB10R0-ND
Manufacturer
Manufacturer Product Number
PCB20JB10R0
Description
RES 10 OHM 5% 20W AXIAL
Customer Reference
Detailed Description
10 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
EDA/CAD Models
PCB20JB10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±800ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
2.500" L x 0.500" W (63.50mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.