CSR1206JT30L0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 30,314
Unit Price: $0.45000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,523
Unit Price: $0.45000
Datasheet

Similar


Vishay Dale
In Stock: 4,293
Unit Price: $0.95000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.23566
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,100
Unit Price: $0.99000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 11,610
Unit Price: $0.62000
Datasheet
30 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206JT30L0

DigiKey Part Number
CSR1206JT30L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR1206JT30L0
Description
RES 0.03 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206JT30L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11271$563.55
Manufacturers Standard Package