
09935 | |
|---|---|
DigiKey Part Number | 1568-09935-ND |
Manufacturer | |
Manufacturer Product Number | 09935 |
Description | LED CBI 5X2.54MM 10-SEG RED VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 2.1V 20mA Rectangle with Flat Top 5.00mm x 2.54mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 10) | |
Wavelength - Peak | 633nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 55mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.54mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |

