


S-816A30AMC-BAFT2G | |
|---|---|
DigiKey Part Number | S-816A30AMC-BAFT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-816A30AMC-BAFT2G |
Description | IC REG LINEAR 3V 1A SOT23-5 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC External Transistor 1 Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | External Transistor | |
Number of Outputs | 1 | |
Current - Supply | 40µA | |
Voltage - Input | 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51198 | $1,535.94 |
| 6,000 | $0.50017 | $3,001.02 |
| 9,000 | $0.49426 | $4,448.34 |
| 15,000 | $0.48771 | $7,315.65 |

