Similar
Similar

LQ101K1LY04A | |
|---|---|
DigiKey Part Number | 425-LQ101K1LY04A-ND |
Manufacturer | |
Manufacturer Product Number | LQ101K1LY04A |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 217.00mm W x 135.60mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 (WXGA1) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.17mm W x 0.17mm H |



