
LQ035Q7DB03 | |
|---|---|
DigiKey Part Number | 425-2481-ND |
Manufacturer | |
Manufacturer Product Number | LQ035Q7DB03 |
Description | GRAPHIC DISPLAY TFT RGB 3.52" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 3.52" (89.41mm) 240 x 320 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.52" (89.41mm) | |
Viewing Area | 53.64mm W x 71.52mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |

