• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GW6NGNKCS06-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GW6NGNKCS06

Description LED COB ZENIGATA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle

Documents & Media
Datasheets GW6NGNKCS06 Specifications
PCN Obsolescence/ EOL GW6YYY 20/Jan/2017
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series Mini Zenigata
Packaging ? Tray ?
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 1900K ~ 3000K
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 600 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 95 lm/W
Current - Max 400mA
CRI (Color Rendering Index) 90
Viewing Angle -
Features -
Size / Dimension 15.00mm L x 12.00mm W
Height 1.60mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 80

05:20:26 5/26/2018

Send Feedback