GW6DMA35NFC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: $5.91600
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW6DMA35NFC

DigiKey Part Number
GW6DMA35NFC-ND
Manufacturer
Manufacturer Product Number
GW6DMA35NFC
Description
LED COB MEGA ZENIGATA RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Mega Zenigata White, Warm Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
-
Current - Test
400mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
20.00mm L x 24.00mm W
Height
1.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes