LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW6BME27HED

DigiKey Part Number
GW6BME27HED-ND
Manufacturer
Manufacturer Product Number
GW6BME27HED
Description
LED COB MINI ZENIGATA RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
-
Current - Test
480mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
15V
Lumens/Watt @ Current - Test
-
Current - Max
780mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
6.50mm L x 15.00mm W
Height
1.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.