
317020002 | |
|---|---|
DigiKey Part Number | 1597-1250-ND |
Manufacturer | |
Manufacturer Product Number | 317020002 |
Description | RF RCVR ASK/FSK 315MHZ |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 315MHz -108dBm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 315MHz | |
Sensitivity | -108dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, FSK | |
Applications | General Purpose | |
Current - Receiving | 3mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.6V ~ 5.5V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Supplier Device Package | - |

