
103990074 | |
|---|---|
DigiKey Part Number | 103990074-ND |
Manufacturer | |
Manufacturer Product Number | 103990074 |
Description | DEVDUINO SENSOR NODE |
Customer Reference | |
Detailed Description | ATmega328, nRF24L01+ - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATmega328, nRF24L01+ | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |






