RPM6936 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 710
Unit Price: $0.93000
Datasheet
Image for RPM6936 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM6936

DigiKey Part Number
RPM6936-ND
Manufacturer
Manufacturer Product Number
RPM6936
Description
SENSOR REMOTE REC 36.0KHZ 16M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 16m Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
16m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply
1.5 mA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.