
PDZVTFTR2.4B | |
|---|---|
DigiKey Part Number | PDZVTFTR2.4BTR-ND - Tape & Reel (TR) PDZVTFTR2.4BCT-ND - Cut Tape (CT) PDZVTFTR2.4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR2.4B |
Description | DIODE ZENER 2.55V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.55 V 1 W ±6.25% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR2.4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.25% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.28500 | $2.85 |
| 100 | $0.19300 | $19.30 |
| 500 | $0.15000 | $75.00 |
| 1,000 | $0.13600 | $136.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10600 | $318.00 |
| 6,000 | $0.10584 | $635.04 |
| 9,000 | $0.10388 | $934.92 |
| 15,000 | $0.09813 | $1,471.95 |
| 21,000 | $0.09250 | $1,942.50 |

