


HIP5061DS | |
|---|---|
DigiKey Part Number | 2156-HIP5061DS-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP5061DS |
Description | 7A PWM REGULATOR |
Customer Reference | |
Detailed Description | Boost, Buck-Boost, Cuk, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck-Boost, Cuk, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 16V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 4162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | $4.10000 | $299.30 |

