Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9183HGM5

DigiKey Part Number
1028-1183-2-ND - Tape & Reel (TR)
1028-1183-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT9183HGM5
Description
IC REG LIN POS ADJ 1.5A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
500 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/30/2026
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.05670$1,056.70
2,000$1.02846$2,056.92
3,000$1.01432$3,042.96
5,000$0.99864$4,993.20
7,000$0.98949$6,926.43
10,000$0.98068$9,806.80
Manufacturers Standard Package