


RT9022GU6 | |
|---|---|
DigiKey Part Number | 1028-1007-2-ND - Tape & Reel (TR) 1028-1007-1-ND - Cut Tape (CT) 1028-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9022GU6 |
Description | IC REG LIN POS ADJ 60MA SC-70-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 60mA SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.32840 | $8.21 |
| 100 | $0.28560 | $28.56 |
| 250 | $0.26512 | $66.28 |
| 500 | $0.25278 | $126.39 |
| 1,000 | $0.24261 | $242.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23006 | $690.18 |

