


CLUB1000-RX | |
|---|---|
DigiKey Part Number | CLUB1000-RX-ND |
Manufacturer | |
Manufacturer Product Number | CLUB1000-RX |
Description | CLUB 1000 TRAP RELEASE RECEIVER |
Customer Reference | |
Detailed Description | RF Receiver FM Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Modulation or Protocol | FM | |
Frequency | - | |
Applications | Remote Control | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | 12V or 24V | |
Base Product Number |

