
SSCMASSCALIBDV2P1 | |
|---|---|
DigiKey Part Number | SSCMASSCALIBDV2P1-ND |
Manufacturer | |
Manufacturer Product Number | SSCMASSCALIBDV2P1 |
Description | SSC MASS CALIBRATION BOARD MCB V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.67000 | $279.67 |

