
ST6129T | |
|---|---|
DigiKey Part Number | ST6129T-ND |
Manufacturer | |
Manufacturer Product Number | ST6129T |
Description | MODULE TRANSFRMR SNGL 10/100B-TX |
Customer Reference | |
Detailed Description | Pulse Transformer 2CT:1CT Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.988" L x 0.505" W (25.10mm x 12.83mm) | |
Height - Seated (Max) | 0.242" (6.15mm) | |
Operating Temperature | - | |
Weight | - |

