


2SP0115T2B0-06 | |
|---|---|
DigiKey Part Number | 1810-1040-ND |
Manufacturer | |
Manufacturer Product Number | 2SP0115T2B0-06 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 14.5V ~ 15.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 8A, 15A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 5ns, 10ns | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.06000 | $99.06 |
| 10 | $96.01000 | $960.10 |
| 40 | $88.85050 | $3,554.02 |
| 100 | $76.20000 | $7,620.00 |

