PPMA1475
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPMA1475D

DigiKey Part Number
298-10965-ND
Manufacturer
Manufacturer Product Number
PPMA1475D
Description
LABEL 12"X2.5" WHITE/GREEN
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Print Type
Pre-Printed
Language
English
Applications
Pipe
Application Specifics
Water Fluids
Arrangement
Text Only
Legend (Text)
Potable Water
Legend (Symbol Only)
No Symbol
Color - Background
Green
Color - Legend
White
Length
12.000" (304.80mm)
Width
2.500" (63.50mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
6.000" (152.40mm)
Outside Pipe Diameter (Min)
2.500" (63.50mm)
Shape
Rectangle
Features
Abrasion Resistant, Dirt Resistant, Dust Resistant, Grease Resistant, UV Resistant, Water Resistant
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.08000$3.08
5$2.92800$14.64
10$2.86400$28.64
25$2.78320$69.58
Manufacturers Standard Package