
LCD600-00-6 | |
|---|---|
DigiKey Part Number | 298-22278-ND |
Manufacturer | |
Manufacturer Product Number | LCD600-00-6 |
Description | CONN TERM RECT TONG 600 MCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 5.420" (137.67mm) | |
Width - Outer Edges | 1.700" (43.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.920" (23.37mm) | |
Diameter - Barrel OD | 1.190" (30.23mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.62000 | $53.62 |
| 10 | $49.86200 | $498.62 |
| 25 | $48.43480 | $1,210.87 |
| 50 | $47.38080 | $2,369.04 |
| 100 | $46.34870 | $4,634.87 |
| 250 | $45.01596 | $11,253.99 |
| 500 | $44.03164 | $22,015.82 |
| 1,000 | $43.06727 | $43,067.27 |
| 2,500 | $39.25178 | $98,129.45 |

