Direct

C100X025KCT | |
|---|---|
DigiKey Part Number | C100X025KCT-ND |
Manufacturer | |
Manufacturer Product Number | C100X025KCT |
Description | LABEL COMPONENT |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Tan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | Tan | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.35mm) 1/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) |


