
TPK-R-1.6A | |
|---|---|
DigiKey Part Number | 2298-TPK-R-1.6A-ND |
Manufacturer | |
Manufacturer Product Number | TPK-R-1.6A |
Description | UL CLASS M FUSE, TIME DELAY 1.6A |
Customer Reference | |
Detailed Description | 1.6A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | TPK-R-1.6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 10kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.97000 | $31.97 |
| 10 | $30.45900 | $304.59 |
| 50 | $29.28900 | $1,464.45 |
| 100 | $28.16000 | $2,816.00 |
| 250 | $25.48500 | $6,371.25 |
| 500 | $21.62200 | $10,811.00 |
| 1,000 | $19.15100 | $19,151.00 |

