
PVC-02 | |
|---|---|
DigiKey Part Number | 2298-PVC-02-ND |
Manufacturer | |
Manufacturer Product Number | PVC-02 |
Description | PCB MOUNT FUSEHOLDER-5X20MM, |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PVC-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.09000 | $5.09 |
| 10 | $4.45000 | $44.50 |
| 50 | $4.12800 | $206.40 |
| 100 | $3.80700 | $380.70 |
| 250 | $3.55700 | $889.25 |
| 500 | $3.30200 | $1,651.00 |
| 1,000 | $3.05000 | $3,050.00 |


