MM5Z2V7ST1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,780
Unit Price: $0.14000
Datasheet
Zener Diode 2.7 V 200 mW ±4% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 200 mW ±4% Surface Mount SOD-523
SC-76, SOD-523

MM5Z2V7ST1

DigiKey Part Number
MM5Z2V7ST1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z2V7ST1
Description
DIODE ZENER 2.7V 200MW SOD523
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±4% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z2V7ST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,500 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

11,500In Stock
Ships from Rochester Electronics, LLC