
MC44603APG | |
|---|---|
DigiKey Part Number | MC44603APGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC44603APG |
Description | IC OFFLINE SWITCH FLYBACK 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 250kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC44603APG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 18V | |
Duty Cycle | 80% | |
Frequency - Switching | Up to 250kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Soft Start, Sync | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

