XOR/XNOR Gate Configurable 3 Circuit 6 Input (2, 2, 2) Input 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H107L

DigiKey Part Number
MC10H107L-ND
Manufacturer
Manufacturer Product Number
MC10H107L
Description
IC XOR/XNOR GATE 3-CIR 16-CDIP
Customer Reference
Detailed Description
XOR/XNOR Gate Configurable 3 Circuit 6 Input (2, 2, 2) Input 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
XOR/XNOR Gate
Number of Circuits
3
Number of Inputs
6 Input (2, 2, 2)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 235 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

235In Stock
Ships from Rochester Electronics, LLC