AND/NAND Gate Configurable 1 Circuit 2 Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL04DR2

DigiKey Part Number
MC100EL04DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EL04DR2
Description
IC AND/NAND GATE 1-CIR 8-SOIC
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 2 Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL04DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
AND/NAND Gate
Number of Circuits
1
Number of Inputs
2
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,319 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,319In Stock
Ships from Rochester Electronics, LLC