
MC100E404FNR2 | |
|---|---|
DigiKey Part Number | 2156-MC100E404FNR2-ND |
Manufacturer | |
Manufacturer Product Number | MC100E404FNR2 |
Description | IC AND/NAND GATE 4-CIR 28-PLCC |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 4 Circuit 10 Input (2, 2, 2, 2, 2) Input 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC100E404FNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 4 | |
Number of Inputs | 10 Input (2, 2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | $4.51000 | $297.66 |

