74FST3245QSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 171
Unit Price: $0.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,435
Unit Price: $0.49000
Datasheet

Similar


Texas Instruments
In Stock: 79,409
Unit Price: $0.81000
Datasheet

Similar


Texas Instruments
In Stock: 1,984
Unit Price: $0.81000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,263
Unit Price: $1.04000
Datasheet

Similar


Texas Instruments
In Stock: 10,704
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 16,179
Unit Price: $0.67000
Datasheet

Similar


Texas Instruments
In Stock: 1,955
Unit Price: $0.81000
Datasheet

Similar


Texas Instruments
In Stock: 20
Unit Price: $1.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 155,349
Unit Price: $0.67000
Datasheet
Bus Switch 8 x 1:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3245QSR

DigiKey Part Number
74FST3245QSROS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3245QSR
Description
IC BUS SWITCH 8 X 1:1 20-QSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3245QSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25,000In Stock
Ships from Rochester Electronics, LLC