Similar

MSF4800B-30-0760 | |
|---|---|
DigiKey Part Number | MSF4800B-30-0760-ND |
Manufacturer | |
Manufacturer Product Number | MSF4800B-30-0760 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 760mm | |
Number of Beams | 38 | |
Beam Pitch | 20mm | |
Operating Range | 0.3m ~ 20.0m | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C |


