Similar
Similar

H3AM-NS-A-300 AC100-240 | |
|---|---|
DigiKey Part Number | H3AM-NS-A-300AC100-240-ND |
Manufacturer | |
Manufacturer Product Number | H3AM-NS-A-300 AC100-240 |
Description | RELAY TIME DELAY 30HR 5A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 30 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.5 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |



