
E3X-DA11V | |
|---|---|
DigiKey Part Number | E3X-DA11V-ND |
Manufacturer | |
Manufacturer Product Number | E3X-DA11V |
Description | IP66 DIGITAL NPN 2M CABLE |
Customer Reference | |
Detailed Description | Water Resistant Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Water Resistant | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 40 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail |

