Similar

E3X-DA11TW-S | |
|---|---|
DigiKey Part Number | E3X-DA11TW-S-ND |
Manufacturer | |
Manufacturer Product Number | E3X-DA11TW-S |
Description | RED 2 OUTPUT NPN PREWIRE PTUNE |
Customer Reference | |
Detailed Description | Twin Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Twin Output | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 45 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail |


