Image for E3F2-R2B4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3F2-R2B4

DigiKey Part Number
E3F2-R2B4-ND
Manufacturer
Manufacturer Product Number
E3F2-R2B4
Description
PNP RETRO 2M
Customer Reference
Detailed Description
Optical Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
2.5ms
Output Configuration
-
Light Source
Infrared (850 - 880nm)
Connection Method
Cable
Ingress Protection
IP66, NEMA
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.