Hinge Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NH-2CAS

DigiKey Part Number
Z7317-ND
Manufacturer
Manufacturer Product Number
D4NH-2CAS
Description
INTERLOCK HINGE 3PST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinge Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
EDA/CAD Models
D4NH-2CAS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Hinge
Circuit
3PST-2NC/1NO
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Shaft
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$113.90000$113.90
5$99.35200$496.76
10$93.66100$936.61
25$86.62240$2,165.56
50$81.64040$4,082.02
100$76.93410$7,693.41
Manufacturers Standard Package