Image for D4N-2D32R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-2D32R

DigiKey Part Number
D4N-2D32R-ND
Manufacturer
Manufacturer Product Number
D4N-2D32R
Description
SWITCH SNAP ACT 3PST-NC 10A 120V
Customer Reference
Detailed Description
Switch 3PST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-2D32R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
3PST-NC
Switch Function
On-Off
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1101gf
Release Force
-
Operating Position
1.748" (44.4mm)
Pretravel
0.080" (2.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.