
OL1555E-R52 | |
|---|---|
DigiKey Part Number | 273-OL1555E-R52TR-ND - Tape & Reel (TR) 273-OL1555E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OL1555E-R52 |
Description | RES 1.5M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -800/ +1500ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.06280 | $1.57 |
| 50 | $0.05520 | $2.76 |
| 100 | $0.04880 | $4.88 |
| 250 | $0.04164 | $10.41 |
| 500 | $0.03714 | $18.57 |
| 1,000 | $0.03333 | $33.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02733 | $109.32 |
| 8,000 | $0.02498 | $199.84 |
| 12,000 | $0.02378 | $285.36 |
| 20,000 | $0.02242 | $448.40 |
| 28,000 | $0.02160 | $604.80 |
| 40,000 | $0.02081 | $832.40 |
| 48,000 | $0.02043 | $980.64 |
| 96,000 | $0.01912 | $1,835.52 |
| 100,000 | $0.01905 | $1,905.00 |

