
OK8215E-R52 | |
|---|---|
DigiKey Part Number | 273-OK8215E-R52TR-ND - Tape & Reel (TR) 273-OK8215E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OK8215E-R52 |
Description | RES 820 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04960 | $1.24 |
| 50 | $0.04360 | $2.18 |
| 100 | $0.03850 | $3.85 |
| 250 | $0.03276 | $8.19 |
| 500 | $0.02916 | $14.58 |
| 1,000 | $0.02611 | $26.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02067 | $103.35 |
| 10,000 | $0.01889 | $188.90 |
| 15,000 | $0.01797 | $269.55 |
| 25,000 | $0.01694 | $423.50 |
| 35,000 | $0.01632 | $571.20 |
| 50,000 | $0.01572 | $786.00 |
| 60,000 | $0.01543 | $925.80 |
| 120,000 | $0.01444 | $1,732.80 |
| 125,000 | $0.01438 | $1,797.50 |

