
TZA3011BVH/C2,551 | |
|---|---|
DigiKey Part Number | TZA3011BVH/C2,551-ND |
Manufacturer | |
Manufacturer Product Number | TZA3011BVH/C2,551 |
Description | IC LASER DRVR 3.2GB 3.47V 32HBCC |
Customer Reference | |
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 3.14V ~ 3.47V 32-HBCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | 40 mA | |
Current - Modulation | 100mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-HBCC (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

