
UB215SKG036CF-5JCF14 | |
|---|---|
DigiKey Part Number | 360-3569-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG036CF-5JCF14 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button, Alternating Legend | |
Actuator Marking | OPEN/CLOSE (Alternating) | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.1, 3.5 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.76000 | $40.76 |
| 10 | $35.16400 | $351.64 |
| 25 | $33.14920 | $828.73 |
| 50 | $31.69960 | $1,584.98 |
| 100 | $30.31060 | $3,031.06 |
| 250 | $28.56340 | $7,140.85 |

