


NJU8713V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU8713V-TE1TR-ND - Tape & Reel (TR) 2129-NJU8713V-TE1CT-ND - Cut Tape (CT) 2129-NJU8713V-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU8713V-TE1 |
Description | IC AMP CLASS D STEREO 14SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.7V ~ 2.7V | |
Features | Digital Inputs, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10221 | $2,204.42 |
| 4,000 | $1.07770 | $4,310.80 |
| 6,000 | $1.06542 | $6,392.52 |

