
NJU3718G | |
|---|---|
DigiKey Part Number | 2129-NJU3718GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU3718G |
Description | IC CONVERT SERIAL-PARALLEL SO28 |
Customer Reference | |
Detailed Description | Deserializer 1 Input 20 Output 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | - | |
Input Type | Serial | |
Output Type | Parallel | |
Number of Inputs | 1 | |
Number of Outputs | 20 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |

