



NJM2860F3-25-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2860F3-25-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2860F3-25-TE1 |
Description | IC REG LINEAR 2.5V 100MA SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30739 | $922.17 |
| 6,000 | $0.29962 | $1,797.72 |
| 9,000 | $0.29573 | $2,661.57 |
| 15,000 | $0.29142 | $4,371.30 |
| 21,000 | $0.28890 | $6,066.90 |
| 30,000 | $0.28648 | $8,594.40 |

