Zener Diode 18 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C18F

DigiKey Part Number
BZX84W-C18F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C18F
Description
DIODE ZENER 18V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 110,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02280$228.00
20,000$0.02048$409.60
30,000$0.01929$578.70
50,000$0.01795$897.50
70,000$0.01716$1,201.20
100,000$0.01639$1,639.00
250,000$0.01471$3,677.50
500,000$0.01366$6,830.00
Manufacturers Standard Package

Other Suppliers on DigiKey

110,000In Stock
Ships from Rochester Electronics, LLC