
BUK7K45-100EX | |
|---|---|
DigiKey Part Number | 1727-2465-2-ND - Tape & Reel (TR) 1727-2465-1-ND - Cut Tape (CT) 1727-2465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K45-100EX |
Description | MOSFET 2N-CH 100V 21.4A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 21.4A 53W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 21.4A | |
Rds On (Max) @ Id, Vgs | 37.6mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1533pF @ 25V | |
Power - Max | 53W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.90100 | $9.01 |
| 100 | $0.59820 | $59.82 |
| 500 | $0.46808 | $234.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.40483 | $607.25 |
| 3,000 | $0.37299 | $1,118.97 |
| 4,500 | $0.35676 | $1,605.42 |
| 7,500 | $0.33853 | $2,538.97 |
| 10,500 | $0.32975 | $3,462.38 |


