74HC4094PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 25
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,568
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.36000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,424
Unit Price: $0.32000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7,428
Unit Price: $0.75000
Datasheet

Parametric Equivalent


onsemi
In Stock: 41
Unit Price: $0.41000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,390
Unit Price: $0.48000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4094PW,112

DigiKey Part Number
74HC4094PW,112-ND
Manufacturer
Manufacturer Product Number
74HC4094PW,112
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types