
MTC1S1203MC-R13 | |
|---|---|
DigiKey Part Number | 811-3077-2-ND - Tape & Reel (TR) 811-3077-1-ND - Cut Tape (CT) 811-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC1S1203MC-R13 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1S1203MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, 6 Leads | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.92000 | $7.92 |
| 5 | $7.62800 | $38.14 |
| 10 | $7.50400 | $75.04 |
| 25 | $7.34400 | $183.60 |
| 50 | $7.22480 | $361.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $7.03960 | $1,055.94 |
| 300 | $6.92500 | $2,077.50 |
| 450 | $6.85876 | $3,086.44 |
| 750 | $6.77615 | $5,082.11 |
| 1,050 | $6.72224 | $7,058.35 |
| 1,500 | $6.66549 | $9,998.24 |

