
MTIFM.R3 | |
|---|---|
DigiKey Part Number | MTIFM.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTIFM.R3 |
Description | CONVERTER EMBEDDED SOCKETSLIC |
Customer Reference | |
Detailed Description | Converter SPI, UART Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protocol | - | |
Function | Converter | |
Interface | SPI, UART | |
Voltage - Supply | 5V | |
Current - Supply | 100 mA | |
Operating Temperature | 0°C ~ 40°C | |
Package / Case | Module | |
Supplier Device Package | - |

